HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- RS Stock No.:
- 746-996
- Mfr. Part No.:
- 21033211420
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP28,857.02
(exc. VAT)
PHP32,319.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP28,857.02 | PHP2,885.702 |
*price indicative
- RS Stock No.:
- 746-996
- Mfr. Part No.:
- 21033211420
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 26.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 26.8mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 panel feedthrough/PCB straight A-coded connector serves as a reliable connection solution for various applications involving PCB interfaces. Designed for rear mounting, it facilitates effective electrical connectivity while ensuring robustness and performance in demanding environments. This connector is engineered for reflow soldering termination and features a male gender design for seamless integration. Its shielding capability further enhances reliability against electromagnetic interference, making it Ideal for precise applications across numerous sectors.
Features & Benefits
Constructed with a Durable polyamide insert, ensuring long-lasting performance
Features copper alloy contacts with gold over nickel plating for superior conductivity and corrosion resistance
IP67 protection rating ensures reliability in harsh conditions, preventing dust and water ingress
Rated to handle currents of up to 4A and voltages of 250V for versatile usage
Provides a tightening torque of 2 Nm for secure installation and operational integrity
Complies with IEC 61076-2-101 standards for international compatibility
Offers a high degree of mating cycles of 100 or more, promoting longevity
Manufactured with RoHS compliance, ensuring it meets environmental standards
Related links
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
