HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- RS Stock No.:
- 746-678
- Mfr. Part No.:
- 21033962506
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP83,550.47
(exc. VAT)
PHP93,576.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP83,550.47 | PHP1,392.508 |
*price indicative
- RS Stock No.:
- 746-678
- Mfr. Part No.:
- 21033962506
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 16A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 63V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Length | 27.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 16A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 63V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Length 27.6mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle female L-code serves as a Crucial component for establishing secure and reliable connections in electronic systems. Designed specifically for circuit boards, this efficient connector facilitates seamless integration within different applications, ensuring optimal performance and functionality. With its robust construction and specialized features, this receptacle is Ideal for environments requiring stringent electrical standards. Its L-coding provides effective prevention against mismating, making it suitable for various industrial sectors where robustness and precision are essential. The component's specifications not only meet industry standards but also cater to varied operational demands, allowing for reliable use in numerous applications.
Features & Benefits
Designed for PCB integration, ensuring reliable electronic connectivity
Offers a straight termination method with reflow soldering for ease of use
Female gender connector, enhancing compatibility with male counterparts
L-coding prevents mismating, promoting secure connections
Comprises four contacts, suitable for efficient power distribution
Rated for 16A current and 63V voltage, ensuring high performance
Maintains insulation resistance greater than 10 Ω for improved safety
Supports a wide temperature range of -40 to +85 °C for versatility in harsh environments
Features Durable materials, including a polyamide insert for enhanced longevity
Meets multiple compliance standards, including RoHS and UL for broader market acceptance
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
