HARTING Angled PCB Card Adapter 4 M12 Female 4 Male

N

Subtotal (1 bag of 10 units)*

PHP23,321.11

(exc. VAT)

PHP26,119.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,321.11PHP2,332.111

*price indicative

RS Stock No.:
747-012
Mfr. Part No.:
21033814436
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

4A

Connector Gender A

Female

Contact Gender A

Female

Connector Size A

M12

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Standards/Approvals

RoHS

Series

Circular Connectors M12

Voltage

250V

Orientation

Angled

Contact Material

Copper Alloy

Contact Plating

Gold

Length

33.75mm

COO (Country of Origin):
RO
The HARTING M12 PCB female D-coded angled IP67 serves as a reliable connector for various PCB applications, ensuring robust and resilient connections in demanding environments. Designed with an IP67 rating, this connector offers excellent protection against dust and water, making it Ideal for outdoor and harsh conditions. The angled design facilitates easier installation and cable management while maintaining the integrity of the printed circuit board. With its robust construction, it is suitable for use in a wide range of industrial applications, delivering both efficiency and longevity.

Features & Benefits


Rated current of 4 A provides reliable power transmission

Rated voltage of 250 V ensures compatibility with various applications

Features D-coding for secure and accurate connectivity

Rated impulse voltage of 1.5 kV adds to system reliability

Pollution degree 3 guarantees performance in challenging environments

Transmission characteristics of Cat. 5 Class D support data rates up to 100 MHz

Presence of a shielding mechanism enhances performance in noisy conditions

Mating cycles of ≥100 ensure durability and longevity

Surface finish of contacts features Au over Ni for improved connectivity

RoHS compliant with specific exemptions, ensuring adherence to environmental standards

ECHA SCIP number and compliance to REACH guidelines indicate safety and regulatory compliance

Meets fire protection requirements according to EN 45545-2 for use in railway vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy