HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 746-347
- Mfr. Part No.:
- 21433214451
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP13,682.12
(exc. VAT)
PHP15,323.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,682.12 | PHP1,368.212 |
*price indicative
- RS Stock No.:
- 746-347
- Mfr. Part No.:
- 21433214451
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Circular Connectors M12 | |
| Voltage | 250V | |
| Orientation | Angled | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Length | 23.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Series Circular Connectors M12 | ||
Voltage 250V | ||
Orientation Angled | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Length 23.8mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HARTING M12-PCB-THT-2PC-4P-ACOD-F-ANG-SHLD is a precision-engineered PCB adapter designed for reliable rear mounting applications. This component, featuring an angled design, is Crucial for connecting electronic systems while ensuring optimal performance. With its robust construction and specified materials, it maintains high standards for electrical safety and functionality. The product is built to meet rigorous specifications and standards, providing peace of mind in various applications. Its suitability for wave soldering termination makes it an Ideal choice for both new designs and replacement needs in demanding environments.
Features & Benefits
Designed for rear mounting to enhance versatility in installations
Angled shape facilitates tighter layouts without compromising performance
Wave soldering termination method ensures a secure electrical connection
Female gender allows compatibility with a range of mating devices
Shielded design reduces electromagnetic interference for stable operation
Constructed with Durable materials, including polyamide insert and copper alloy contacts
Rated for a current of 4 A and voltage of 250 V, ensuring reliable power handling
IP67 protection rating guarantees performance in challenging environmental conditions
Mating cycles of at least 100 extend the lifecycle and reduce maintenance requirements
Manufactured to meet IEC 61076-2-101 specifications for enhanced quality assurance
Net weight of 16.6 g makes it lightweight without sacrificing strength
Related links
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
