HARTING Angled PCB Card Adapter 4 M12 Female 4 Male

N

Subtotal (1 bag of 10 units)*

PHP23,488.00

(exc. VAT)

PHP26,306.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP23,488.00PHP2,348.80

*price indicative

RS Stock No.:
746-808
Mfr. Part No.:
21033814437
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Current

4A

Contact Gender A

Female

Connector Gender A

Female

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Series

Circular Connectors M12

Standards/Approvals

RoHS

Voltage

250V

Orientation

Angled

Contact Plating

Gold

Contact Material

Copper Alloy

Length

33.75mm

COO (Country of Origin):
DE
The HARTING M12 PCB female D-coded angled IP67 connector serves as a robust solution for connecting PCBs in various industrial applications. This connector is designed to withstand challenging environments, offering exceptional durability and reliability. With a rear mounting specification and a user-friendly push-pull locking mechanism, it simplifies installation and ensures secure connections. Its IP67 rating guarantees protection against dust and water ingress, making it Ideal for outdoor and harsh conditions. Additionally, its compliance with IEC and RoHS standards confirms its suitability for modern electronic applications, solidifying its role as a reliable choice in the connector market.

Features & Benefits


Constructed to meet the stringent requirements of industrial applications

Offers IP67 protection, ensuring resilience against dust and moisture

Features a push-pull locking type, providing a secure and straightforward connection

Supports reflow soldering termination for easy integration into PCB designs

Rated for a maximum current of 4 A and voltage of 250 V, enabling versatile use

Utilises D-coding to prevent incorrect connections, enhancing reliability

Designed for a temperature range of -40 to +85 °C, accommodating various environmental conditions

Mating cycles of at least 100 ensure long-term operational reliability

Made with materials compliant with RoHS and relevant environmental regulations

Available in a Compact design with a net weight of 25.3 g, making it practical for space-constrained applications

Related links