HARTING Angled Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 742-681
- Mfr. Part No.:
- 21033214401
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP8,917.95
(exc. VAT)
PHP9,988.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,917.95 | PHP891.795 |
*price indicative
- RS Stock No.:
- 742-681
- Mfr. Part No.:
- 21033214401
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Orientation | Angled | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Orientation Angled | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 26mm | ||
- COO (Country of Origin):
- SK
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a female M12 connector on one end and a male connector on the other. Its angled design facilitates rear mounting, making it Ideal for space-constrained environments while ensuring a secure connection.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Rated current of 4 A supports efficient power transmission
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Wave soldering termination simplifies installation in PCB applications
Gold-plated contacts enhance conductivity and corrosion resistance
Polyamide construction offers durability and resistance to mechanical stress
A-coding ensures correct orientation and prevents misconnection
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in harsh environments requiring IP-rated protection
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight Adapter 4 M12 Female 4 Male
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 12 M12 Female 12 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
