HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 747-315
- Mfr. Part No.:
- 21433814451
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP13,682.12
(exc. VAT)
PHP15,323.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,682.12 | PHP1,368.212 |
*price indicative
- RS Stock No.:
- 747-315
- Mfr. Part No.:
- 21433814451
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | Circular Connectors M12 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Orientation | Angled | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Length | 23.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series Circular Connectors M12 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Orientation Angled | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Length 23.8mm | ||
- COO (Country of Origin):
- DE
The HARTING M12-PCB-THT-2PC-4P-DCOD-F-ANG-SHLD is a robust circular connector designed for seamless integration in PCB applications. This connector features a female gender with D-coding and angled design for rear mounting, ensuring optimal space utilisation and ease of assembly in Compact projects. Engineered for wave soldering termination, it simplifies installation while providing reliable connections. With its IP67 rating when mated, this connector is built to withstand harsh environments, making it Ideal for industrial settings. The material choice supports both durability and performance, offering a significant technical advantage in professional applications.
Features & Benefits
Rated current of 4 A and a rated voltage of 250 V ensure efficient power management
Designed for pollution degree 3, suitable for a variety of environments
Transmission capabilities up to Cat. 5 Class D at 100 MHz offer high data rates of 10 Mbit/s and 100 Mbit/s
Insulation resistance exceeds 10 Ω, enhancing safety and reliability in electrical applications
Tightening torque of 1 Nm for secure locking with a push-pull mechanism
Able to withstand over 100 mating cycles, ensuring longevity and durability
Accurate IP67 degree of protection against dust and water ingress when mated
Constructed from polyamide (PA) and copper alloy for robust performance under stress
RoHS compliant and adheres to environmental regulations, showcasing commitment to sustainability
Related links
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
