HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- RS Stock No.:
- 747-005
- Mfr. Part No.:
- 21033811430
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,893.87
(exc. VAT)
PHP2,121.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,893.87 | - |
| 10 + | PHP1,742.74 | 7% |
*price indicative
- RS Stock No.:
- 747-005
- Mfr. Part No.:
- 21033811430
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 33.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 33.2mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle male back D-cod 4-pole serves as a reliable connection solution in various electronic applications. Designed for reflow soldering termination, this component is suitable for PCB adapters, ensuring smooth integration within circular connector series. With its robust construction, it provides secure connections under challenging conditions. The receptacle's capabilities are enhanced by its shielded design, allowing for optimal signal transmission, while its rated current and voltage specifications ensure compatibility with diverse operational requirements. Ideal for environments demanding stability and performance, this receptacle combines Advanced materials with intelligent engineering, making it a VITAL component in modern electronic assemblies.
Features & Benefits
Designed for reflow soldering termination, ensuring ease of installation on PCBs
Constructed with a shielded design for reliable signal integrity
Rated for a maximum current of 4 A and voltage of 50 V, accommodating various applications
Offers a pollution degree rating of 3, suitable for diverse operational environments
Supports data transmission rates of up to 100 Mbit/s, ensuring high-performance connections
Features a screw locking mechanism for secure mating, preventing accidental disconnections
IP65/IP67 rated for dust and water resistance when mated, enhancing durability in harsh conditions
Constructed from liquid crystal polymer (LCP) and copper alloy for improved thermal and electrical performance
Meets various international standards, including IEC 61076-2-101 and UL 1977, ensuring compliance and reliability
Complies with RoHS and California Proposition 65 regulations, supporting eco-friendly practices
Related links
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
