HARTING Angled PCB Card Adapter 4 M12 Female 4 Male

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP23,903.84

(exc. VAT)

PHP26,772.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,903.84PHP2,390.384

*price indicative

RS Stock No.:
746-755
Mfr. Part No.:
21033814430
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

4A

Contact Gender A

Female

Connector Gender A

Female

Connector Size A

M12

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

4

Number of Ports B

1

Number of Contacts B

4

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

Series

Circular Connectors M12

Orientation

Angled

Contact Material

Copper Alloy

Contact Plating

Gold

Length

30.75mm

COO (Country of Origin):
RO
The HARTING M12 panel feed through/PCB angled D-coded is designed for seamless connections in demanding environments. This product features a robust construction suitable for rear mounting, ensuring reliability in various applications. Its female gender configuration and screw locking mechanism provide secure terminations, while the angled design facilitates efficient cable management. The connector meets stringent standards and certifications, proving its compliance with industry requirements, making it an optimal choice for professionals seeking dependable connectivity solutions in industrial settings.

Features & Benefits


Reflow soldering termination method ensures excellent mounting reliability

Shielded design minimises interference, promoting signal integrity

Four contacts provide versatile connectivity for various applications

IP67 rating offers robust protection against dust and moisture when mated

Operating temperature range of -40 to +85 °C supports diverse environmental conditions

High-quality materials, including liquid crystal polymer and copper alloy, enhance durability

Compliance with IEC 61076-2-101 and UL standards ensures industry-wide acceptance

Rated current of 4 A and voltage of 50 V meets standard electrical requirements

Mating cycles of 100 or more ensure longevity and reliability in frequent connect/disconnect scenarios

RoHS compliant with exemptions promotes environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy