HARTING Angled PCB Card Adapter 5 M12 Female 5 Male

N

Subtotal (1 bag of 10 units)*

PHP13,682.12

(exc. VAT)

PHP15,323.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP13,682.12PHP1,368.212

*price indicative

RS Stock No.:
746-126
Mfr. Part No.:
21433214551
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Connector Gender A

Female

Contact Gender A

Female

Connector Size A

M12

Current

4A

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

5

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Voltage

60V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Angled

Length

23.8mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
DE
The HARTING PCB adapter with angled configurations perfect for rear mounting applications. This connector ensures stable connection points for circuit boards, providing flexibility and reliability thanks to its 5 contacts. The component is engineered to withstand harsh environments with an IP67 protection rating, ensuring reliable performance by safeguarding against dust and water ingress. With wave soldering termination, this connector is tailored for efficient installations, making it a versatile choice for various industrial and electronic applications.

Features & Benefits


Angled design optimises space and improves connection accessibility

Features a 5-contact configuration for versatile connectivity options

Rated for a current of 4 A, ensuring sufficient power for your applications

Maintains electrical integrity with a rated voltage of 60 V

IP67 rating provides unmatched protection against dust and moisture ingress

Constructed from robust materials including copper alloy and polyamide for enhanced durability

Wave soldering termination method simplifies installation and ensures reliable joints

Meets IEC 61076-2-101 standards, assuring compliance and performance

RoHS compliant with exemptions, supporting environmentally conscious projects

Low tightening torque requirement at 1 Nm for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy