HARTING Straight Adapter 5 M12 Female 5 Male
- RS Stock No.:
- 742-677
- Mfr. Part No.:
- 21033112510
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP15,371.30
(exc. VAT)
PHP17,215.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,371.30 | PHP614.852 |
*price indicative
- RS Stock No.:
- 742-677
- Mfr. Part No.:
- 21033112510
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Length | 17mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Orientation Straight | ||
Length 17mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The HARTING PCB adaptor is designed for seamless integration in electronic applications, featuring a straight orientation and reflow soldering termination. It provides reliable connectivity with a rated current of 4 A, ensuring efficient performance in various environments.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Rated current of 4 A supports reliable power transmission
Straight orientation simplifies installation in tight spaces
Reflow soldering termination allows for automated assembly
Five contacts facilitate multiple connections in a Compact design
Copper alloy contacts with gold plating enhance conductivity and durability
Liquid crystal polymer construction offers high thermal resistance
Compliant with RoHS and other standards for environmental safety
Maximum operating temperature of 85 °C ensures reliability in demanding conditions
Minimum operating temperature of -40 °C allows for use in extreme environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female
