HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 746-524
- Mfr. Part No.:
- 21033812411
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 60 units)*
PHP103,930.28
(exc. VAT)
PHP116,401.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP103,930.28 | PHP1,732.171 |
*price indicative
- RS Stock No.:
- 746-524
- Mfr. Part No.:
- 21033812411
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Current | 3A | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Voltage | 57V | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Length | 26.3mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Current 3A | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Voltage 57V | ||
Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Length 26.3mm | ||
- COO (Country of Origin):
- CN
The HARTING M12 circular connectors with integrated transformer are designed for Power over Ethernet (PoE+). These straight PCB adapters feature a female gender and 4 contacts with D-coding for secure connections. The connectors are shielded for optimal protection and come with a reflow soldering termination (SMT). Housings are sold separately, and the connectors are packed in trays with 60 pieces per tray.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IP65 and IP67 rated
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
