HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 746-056
- Mfr. Part No.:
- 21033812815
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP159,360.44
(exc. VAT)
PHP178,483.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP159,360.44 | PHP2,656.007 |
*price indicative
- RS Stock No.:
- 746-056
- Mfr. Part No.:
- 21033812815
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Current | 800mA | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 57V | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Length | 26.3mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Current 800mA | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 57V | ||
Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Length 26.3mm | ||
- COO (Country of Origin):
- CN
The HARTING Circular connectors M12 Magnetics PCB adapter features a straight design with an integrated transformer and shielded construction. It uses reflow soldering termination (SMT) and is a female connector with X-coding. With 8 contacts, it supports a rated current of 0.8A, a rated voltage of 57V, and a rated impulse voltage of 1.5kV. The connector has a data rate of up to 1 Gbit/s, offering insulation resistance greater than 10^8 Ω and a contact resistance of ≤ 10 mΩ. The insertion and withdrawal forces are both 30N, and it is rated for at least 100 mating cycles.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
IP65 and IP67 rated
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
