HARTING Angled PCB Card Adapter 8 M12 Female 8 Male

N

Subtotal (1 bag of 30 units)*

PHP73,673.60

(exc. VAT)

PHP82,514.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP73,673.60PHP2,455.787

*price indicative

RS Stock No.:
745-985
Mfr. Part No.:
21033814806
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Contact Gender A

Female

Current

500mA

Connector Gender A

Female

Connector Size A

M12

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

8

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Voltage

50V

Series

Circular Connectors M12

Standards/Approvals

RoHS

Orientation

Angled

Contact Material

Copper Alloy

Contact Plating

Gold

Length

33.55mm

COO (Country of Origin):
RO
The HARTING M12 PCB adapter designed for reliable connectivity in demanding applications. Built with Advanced materials, this angled connector excels in environments requiring robust electrical performance. Its shielded design ensures signal integrity and minimises interference, making it Ideal for industrial and commercial use. The connector supports multiple data rates, including up to 10 Gbit/s, making it suitable for modern high-speed applications. With a termination method of reflow soldering, it is engineered for easy integration on printed circuit boards, enhancing assembly efficiency and delivery speed while maintaining performance standards. This connector forms an integral part of a streamlined system for data transmission.

Features & Benefits


Rated for a current of 0.5 A and a voltage of 50 V, ensuring compatibility with various electrical systems

Constructed from Durable liquid crystal polymer for longevity and resistance to environmental factors

Supports overvoltage category III, making it appropriate for more demanding electrical setups

Features a mating cycle lifespan of at least 100 cycles, ensuring reliability and durability over time

Includes 8 contacts with X-coding for optimal data transmission capabilities

Meets IEC 61076-2-109 specifications, ensuring compliance with international standards

Packaged in 30 pieces in a tray, facilitating convenient handling and storage

RoHS compliant with specific exemptions for lead content, addressing modern environmental standards

Insulation resistance greater than 10 Ω, ensuring minimal leakage current and enhanced safety

Related links