HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- RS Stock No.:
- 746-032
- Mfr. Part No.:
- 21033211831
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,196.29
(exc. VAT)
PHP2,459.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,196.29 |
| 10 + | PHP2,020.25 |
*price indicative
- RS Stock No.:
- 746-032
- Mfr. Part No.:
- 21033211831
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 2A | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 30V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 33.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 2A | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 30V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 33.2mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle male front A-cod 8-pole is designed for reliable connectivity in various electronic applications. Built with a robust design, it utilises a reflow soldering termination method suited for through-hole mounting, ensuring secure attachment to printed circuit boards. This connector type features a male gender configuration, providing a reliable mating experience. The A-coding ensures correct alignment and functions effectively within diverse environments. Its protection ratings of IP65 and IP67 guarantee its resilience against dust and moisture, making it Ideal for industrial settings. This receptacle's specifications include support for rated currents up to 2 A and voltages of 30 V, catering to a wide range of electronic devices while ensuring high-performance transmission.
Features & Benefits
Straight PCB adapter designed for front mounting
Utilises reflow soldering termination for efficient installation
Male gender configuration provides robust connectivity
A-coding ensures orientation is maintained during mating
Rated for currents up to 2 A and voltages of 30 V
Overvoltage category III and pollution degree 3 enhance safety
Insulation resistance of greater than 10 Ω for dependable performance
Contact resistance maintained at ≤10 mΩ to reduce signal loss
Limiting temperature range of -40 to +85 °C accommodates harsh conditions
Mating cycles rated for ≥100, promoting durability and longevity
IP65/IP67 degree of protection ensures functionality in demanding environments
Constructed from materials like liquid crystal polymer and copper alloy for improved reliability
RoHS compliance with exemptions ensures adherence to environmental standards
Related links
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
