HARTING Angled Adapter 12 M12 Female 12 Male
- RS Stock No.:
- 743-843
- Mfr. Part No.:
- 21033214201
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,205.00
(exc. VAT)
PHP3,589.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,205.00 |
| 10 + | PHP2,948.82 |
*price indicative
- RS Stock No.:
- 743-843
- Mfr. Part No.:
- 21033214201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Current | 1.5A | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 12 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | 2103 | |
| Voltage | 30V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Angled | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Current 1.5A | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 12 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series 2103 | ||
Voltage 30V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Angled | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 29mm | ||
- COO (Country of Origin):
- SK
The HARTING PCB adaptor is designed for efficient connectivity in industrial applications, featuring a robust angled design for rear mounting. It supports a rated current of 1.5 A and is suitable for environments requiring IP67 protection.
Features & Benefits
PCB adaptor provides reliable connections for electronic circuits
Angled design facilitates space-saving installation in tight spaces
Wave soldering termination ensures secure and Durable connections
Rated current of 1.5 A supports various low-power applications
12 contacts enable versatile connectivity options
Copper alloy contacts enhance conductivity and durability
Au over Ni plating improves corrosion resistance and longevity
A-coding ensures correct orientation and prevents misconnection
Polyamide (PA) construction offers excellent mechanical strength
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Related links
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 5 M12 Male 5 Female
- HARTING Angled Adapter 4 M12 Male 4 Female
- Bulgin T Circular Connector Adapter M12 12 M12 Male
