HARTING Angled Adapter 5 M12 Male 5 Female
- RS Stock No.:
- 738-301
- Mfr. Part No.:
- 21033213501
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP8,562.97
(exc. VAT)
PHP9,590.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,562.97 | PHP856.297 |
*price indicative
- RS Stock No.:
- 738-301
- Mfr. Part No.:
- 21033213501
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Male | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 60V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Angled | |
| Length | 27mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Gender A Male | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 60V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Angled | ||
Length 27mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SK
The HARTING PCB adaptor is designed for reliable connections in industrial applications, featuring a male connector on one end and a female connector on the other. Its angled design facilitates rear mounting, making it Ideal for space-constrained environments while ensuring a secure connection.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Rated current of 4 A supports efficient power transmission
Wave soldering termination ensures robust and reliable connections
Angled orientation allows for flexible installation in tight spaces
Copper alloy contacts with gold plating enhance conductivity and durability
Compliant with multiple standards including RoHS and UL 94 V-0 for safety
Operating temperature range of -40 °C to 85 °C ensures versatility in various environments
Compact length of 27 mm optimises space in PCB layouts
Five contacts on both male and female sides enable versatile connectivity
A-coding prevents incorrect mating, ensuring reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is rated for a voltage of 60 V.
Related links
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
