HARTING Straight Adapter 5 M12 Male 5 Female
- RS Stock No.:
- 743-798
- Mfr. Part No.:
- 21033211518
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP63,414.09
(exc. VAT)
PHP71,023.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP63,414.09 | PHP1,056.902 |
*price indicative
- RS Stock No.:
- 743-798
- Mfr. Part No.:
- 21033211518
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Length | 32.6mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Orientation Straight | ||
Length 32.6mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING M12 PCB Receptacle Male A-Coded 5pol is a robust connector designed for PCB applications, providing reliable electrical connections in various environments. Its high-quality construction ensures durability and performance, making it suitable for demanding industrial applications.
Features & Benefits
Rated current of 4 A supports efficient power transmission
IP65 and IP67 ratings ensure protection against dust and water
Straight orientation simplifies installation in tight spaces
Reflow soldering termination (THR) allows for automated assembly
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Liquid crystal polymer (LCP) construction offers high thermal stability
Complies with multiple standards for safety and reliability
Operating temperature range from -40 °C to 85 °C accommodates diverse environments
Five contacts provide versatile connectivity options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Angled Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- HARTING Straight Adapter 5 M12 Female 5 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
