HARTING Straight Adapter 5 M12 Female 5 Male
- RS Stock No.:
- 739-914
- Mfr. Part No.:
- 21033112511
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP50,658.61
(exc. VAT)
PHP56,737.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,658.61 |
*price indicative
- RS Stock No.:
- 739-914
- Mfr. Part No.:
- 21033112511
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 17mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 17mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 4 A and is suitable for various industrial environments, ensuring robust performance.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Rated current of 4 A ensures reliable power transmission
Straight orientation simplifies installation in tight spaces
Reflow soldering termination allows for efficient assembly processes
Five contacts facilitate multiple connections in a Compact design
Copper alloy contacts with gold plating enhance conductivity and durability
Liquid crystal polymer construction offers high thermal resistance
Compliant with multiple standards for safety and environmental regulations
Operating temperature range of -40 °C to 85 °C ensures versatility in various conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Angled PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 5 M12 Male 5 Female
- Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
