HARTING Angled Adapter 8 M12 Female 8

N

This image is representative of the product range

Subtotal (1 bag of 30 units)*

PHP120,518.66

(exc. VAT)

PHP134,980.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP120,518.66PHP4,017.289

*price indicative

RS Stock No.:
741-832
Mfr. Part No.:
21033814807
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Current

500mA

Connector Gender A

Female

Connector Size A

M12

Connector Gender B

Male

Number of Contacts A

8

Number of Ports A

1

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Voltage

50V

Orientation

Angled

Contact Plating

Gold

Contact Material

Copper Alloy

Length

33.55mm

COO (Country of Origin):
RO
The HARTING PCB adaptor is designed for reliable connections in various applications, featuring an angled design for rear mounting. It supports reflow soldering termination and is suitable for environments requiring IP65 and IP67 protection.

Features & Benefits


Rated current of 0.5 A ensures efficient power transmission

Eight contacts provide robust connectivity for multiple signals

Copper alloy contacts with gold plating enhance conductivity and durability

Liquid crystal polymer construction offers high thermal resistance

IP65 and IP67 ratings protect against dust and water ingress

Angled orientation facilitates space-saving installations

Compliant with multiple standards for safety and reliability

Suitable for reflow soldering, streamlining assembly processes

Includes housing for secure and stable mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 85 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy