HARTING Straight Circular Connector Adapter 8 M12 Female
- RS Stock No.:
- 744-484
- Mfr. Part No.:
- 21033812821
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP112,778.16
(exc. VAT)
PHP126,311.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,778.16 |
*price indicative
- RS Stock No.:
- 744-484
- Mfr. Part No.:
- 21033812821
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 500mA | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | 21033812821 | |
| Voltage | 48V | |
| Orientation | Straight | |
| Shell Plating | Shielded | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 500mA | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series 21033812821 | ||
Voltage 48V | ||
Orientation Straight | ||
Shell Plating Shielded | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features a straight orientation and is suitable for reflow soldering termination, providing reliable connectivity with a rated current of 0.5 A and a voltage of 48 V.
Features & Benefits
Female to male connector configuration ensures versatile connectivity
Rated current of 0.5 A supports efficient power transmission
Eight contacts facilitate multiple connections in a Compact design
Copper alloy construction enhances electrical conductivity and durability
Gold plating on mating side improves corrosion resistance and reliability
IP67 rating provides protection against dust and water ingress
Operating temperature range of -40 °C to 85 °C ensures performance in extreme conditions
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Liquid crystal polymer (LCP) material offers excellent thermal stability
Straight orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it operates at a voltage of 48 V.
Related links
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- HARTING Straight Adapter 8 M12 Male 8 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
