HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- RS Stock No.:
- 747-019
- Mfr. Part No.:
- 21033962533
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save PHP1,667.50
View bulk pricing optionsSubtotal (1 unit)*
PHP2,086.57
(exc. VAT)
PHP2,336.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,086.57 | - |
| 10 + | PHP1,919.82 | PHP1,667.50 |
*price indicative
- RS Stock No.:
- 747-019
- Mfr. Part No.:
- 21033962533
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Current | 16A | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 63V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Length | 27.6mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Current 16A | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 63V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Length 27.6mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING PCB r. hous. & insert back F. serves as a reliable connection solution designed for rear mounting applications. This circular connector is engineered with a female gender and features an L-coding configuration to ensure optimal power connectivity. With a focus on durability and electrical efficiency, it supports various commercial and industrial needs, enabling seamless integration within electronic systems while meeting high standards of protection and performance.
Features & Benefits
Rated for a current of 16 A and voltage of 63 V, ensuring robust performance in demanding conditions
Utilises reflow soldering termination method (THR) for efficiency in assembly
Crafted with high-quality materials including polyamide and copper alloy for longevity and reliability
Offers IP65/IP67 degree of protection when mated, safeguarding against dust and water ingress
Meets stringent IEC 61076-2-111 specifications and is UL/CSA approved, ensuring compliance with international standards
Features a limiting temperature range of -40 °C to +85 °C, making it suitable for diverse environments
Delivers a mating cycle life of at least 100 cycles for dependable, repeated use
Includes a screw locking mechanism for secure connections, enhancing overall stability
RoHS compliant and adheres to ELV regulations, reflecting a commitment to environmentally responsible manufacturing
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
