HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- RS Stock No.:
- 747-063
- Mfr. Part No.:
- 21033211531
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,007.28
(exc. VAT)
PHP2,248.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,007.28 |
| 10 + | PHP1,846.85 |
*price indicative
- RS Stock No.:
- 747-063
- Mfr. Part No.:
- 21033211531
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 33.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 33.2mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle male front A-cod 5-pole serves as a reliable connector solution designed for seamless integration in various electronic applications. This connector is specifically engineered for PCB mounting, featuring a male front design that accommodates a standard 5-pole configuration. With its robust build and precise specifications, this receptacle ensures dependable connectivity and optimal performance in demanding conditions. Its push-pull locking mechanism enhances user convenience and security during operation, making it suitable for a wide range of environments requiring Durable electrical interconnects.
Features & Benefits
Designed for PCB front mounting, ensuring easy installation in electrical assemblies
Comprises five contacts, providing reliable connectivity for diverse applications
Utilises A-coding to prevent mismating, enhancing system reliability
Features a shielded design to protect against electromagnetic interference
Rated for a current of 4 A and voltage of 60 V, suitable for various operational requirements
Constructed with a tightening torque specification of 2 Nm, allowing for secure connections
Boasts a wide operating temperature range from -40 to +85 °C, ensuring performance in extreme conditions
Offers excellent protection with an IP65/IP67 rating when mated, safeguarding against dust and moisture
Constructed from high-quality materials, including liquid crystal polymer and copper alloy, for longevity
Compliant with relevant RoHS and environmental regulations, ensuring safety and sustainability
Related links
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
