HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- RS Stock No.:
- 747-017
- Mfr. Part No.:
- 21033962530
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,086.57
(exc. VAT)
PHP2,336.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,086.57 |
| 10 + | PHP1,919.82 |
*price indicative
- RS Stock No.:
- 747-017
- Mfr. Part No.:
- 21033962530
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 16A | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Length | 27.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 16A | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Length 27.6mm | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle housing and insert back serves a critical function in facilitating reliable electrical connectivity within various applications. Designed for seamless integration in circuit boards, this product combines a robust construction with Advanced technical characteristics, ensuring enhanced performance and durability in demanding environments. The housing supports reflow soldering termination and is Ideal for rear mounting configurations, providing both flexibility and reliability. Moreover, the components compliance with key industry standards underscores its suitability for various applications, ensuring peace of mind concerning quality and functionality.
Features & Benefits
Shielded construction reduces electromagnetic interference, enhancing signal integrity
Five contacts, including four power contacts, support versatile connectivity options
L-coding and screw locking mechanisms ensure secure and stable connections
Rated for 16 A current and 63 V voltage, suitable for high-performance applications
IP65/IP67 degree of protection ensures resilience against dust and water ingress
Supporting a temperature range from -40 to +85 °C, suitable for harsh environmental conditions
Compliant with IEC 61076-2-111 standards, reinforcing its reliability and safety
Material flammability class V-0 per UL 94 ensures safety in critical scenarios
Lightweight design at 28 g facilitates easy installation and handling
RoHS and REACH compliant, aligning with current environmental regulations
Related links
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- Stanley Tylon 8m Tape Measure, Metric & Imperial
