SNR Insert Ball Bearing, MUCPPL204 20 mm ID
- RS Stock No.:
- 806-989
- Mfr. Part No.:
- MUCPPL204
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,317.09
(exc. VAT)
PHP7,075.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,317.09 |
*price indicative
- RS Stock No.:
- 806-989
- Mfr. Part No.:
- MUCPPL204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Locking Type | Set Screw | |
| Housing Material | Thermoplastic | |
| Length | 127mm | |
| Width | 38mm | |
| Series | MUCPPL | |
| Static Load Rating | 10.9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Locking Type Set Screw | ||
Housing Material Thermoplastic | ||
Length 127mm | ||
Width 38mm | ||
Series MUCPPL | ||
Static Load Rating 10.9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit features a thermoplastic housing and stainless steel insert ball bearing. It is designed for reliable performance in various applications, ensuring secure mounting and effective operation.
Thermoplastic housing ensures Durable and lightweight construction
Stainless steel insert ball bearing provides corrosion resistance
Socket set screws allow for secure and adjustable mounting
Food-grade grease enhances safety for food-related applications
Dynamic load rating of 10,900,000 mN for high performance
Compact dimensions suitable for constrained spaces
Related links
- SNR Insert Ball Bearing, MUCPPL204-12 19.05 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
