SNR Insert Ball Bearing, ESPP204 20 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,004.08

(exc. VAT)

PHP2,244.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,004.08

*price indicative

RS Stock No.:
806-768
Mfr. Part No.:
ESPP204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

20mm

Locking Type

Eccentric Locking Collar

Housing Material

Steel

Length

98.4mm

Width

31.7mm

Series

ESPP

Static Load Rating

6.65kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit features a robust sheet metal housing designed for radial insert ball bearings, providing reliable performance in various applications. Its innovative structure ensures easy installation and excellent load support.

Sheet metal housing ensures durability and strength

Eccentric locking collar allows for secure bearing positioning

Single lip seal enhances protection against contaminants

Dynamic load rating of 12,800,000 mN supports heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy