SNR Insert Ball Bearing, SESFL204N 20 mm ID
- RS Stock No.:
- 806-641
- Mfr. Part No.:
- SESFL204N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP10,673.64
(exc. VAT)
PHP11,954.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,673.64 |
*price indicative
- RS Stock No.:
- 806-641
- Mfr. Part No.:
- SESFL204N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 112mm | |
| Width | 58.5mm | |
| Series | SESFL | |
| Static Load Rating | 6.6kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 112mm | ||
Width 58.5mm | ||
Series SESFL | ||
Static Load Rating 6.6kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in various applications, featuring a stainless steel cast housing and a high-quality insert ball bearing with an eccentric locking collar.
Constructed from stainless steel for enhanced durability
Includes a single lip seal that protects against contaminants
Features an eccentric locking collar ensuring secure installation
Dynamic load rating of 12,800,000 mN for robust performance
Related links
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, MUCNFL204 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
- SNR Insert Ball Bearing, SUCFL204N 20 mm ID
