SNR Insert Ball Bearing, MUCNFL204 20 mm ID
- RS Stock No.:
- 806-980
- Mfr. Part No.:
- MUCNFL204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,317.09
(exc. VAT)
PHP7,075.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,317.09 |
*price indicative
- RS Stock No.:
- 806-980
- Mfr. Part No.:
- MUCNFL204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Housing Material | TPE | |
| Locking Type | Set Screw | |
| Length | 113mm | |
| Width | 64.8mm | |
| Series | MUCNFL | |
| Static Load Rating | 5.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Housing Material TPE | ||
Locking Type Set Screw | ||
Length 113mm | ||
Width 64.8mm | ||
Series MUCNFL | ||
Static Load Rating 5.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit offers reliable performance as a thermoplastic housing bearing with a stainless steel insert and set screws designed for versatile mounting solutions.
Thermoplastic housing provides durability and resistance to corrosion
Stainless steel insert ensures longevity and efficient operation
Operating temperatures range from 253.15 °K to 373.15 °K for diverse applications
Dynamic load rating of 10,900,000 mN accommodates heavy-duty use
Recommended tightening torque for set screw is 3.9 N-m for optimal performance
Related links
- SNR Insert Ball Bearing, MUCNFL204-12 19.05 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
