SNR Insert Ball Bearing, MUCFPL204 20 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

PHP6,317.09

(exc. VAT)

PHP7,075.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,317.09

*price indicative

RS Stock No.:
806-622
Mfr. Part No.:
MUCFPL204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

20mm

Housing Material

Thermoplastic

Locking Type

Set Screw

Length

86mm

Width

86mm

Series

MUCFPL

Static Load Rating

5.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR bearing unit features a thermoplastic housing and stainless steel insert ball bearing, specifically designed for reliable performance in various applications.

Robust design with thermoplastic housing enhances durability

Stainless steel insert ball bearing ensures corrosion resistance

Includes socket set screws for secure installation

Food-grade grease provides safe operation in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy