SNR Insert Ball Bearing, ESPFT204 20 mm ID
- RS Stock No.:
- 806-764
- Mfr. Part No.:
- ESPFT204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,662.97
(exc. VAT)
PHP2,982.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,662.97 |
*price indicative
- RS Stock No.:
- 806-764
- Mfr. Part No.:
- ESPFT204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Steel | |
| Length | 90.5mm | |
| Width | 30.9mm | |
| Series | ESPFT | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Steel | ||
Length 90.5mm | ||
Width 30.9mm | ||
Series ESPFT | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal performance, featuring a robust sheet metal housing and a radial insert ball bearing with an eccentric locking collar designed for easy installation and reliability under varying operational conditions.
Housing height measures 7.2 mm for Compact fit
Dynamic load rating of 12,800,000 mN ensures durability
Operating temperature range from 253.15 °K to 373.15 °K
Recommended tightening torque for set screw is 5.5 N-m
Total height from the mounting surface is 25.4 mm
Related links
- SNR Insert Ball Bearing, MUCFPL204 20 mm ID
- SNR Insert Ball Bearing, SESFL204N 20 mm ID
- SNR Insert Ball Bearing, UCFA204 20 mm ID
- SNR Insert Ball Bearing, ESPP204 20 mm ID
- SNR Insert Ball Bearing, MUCNFL204 20 mm ID
- SNR Insert Ball Bearing, UCFL204N 20 mm ID
- SNR Insert Ball Bearing, SUCFL204CC 20 mm ID
- SNR Insert Ball Bearing, SUCFL204N 20 mm ID
