SNR Insert Ball Bearing, UCFL204N 20 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,484.74

(exc. VAT)

PHP2,782.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
  • Plus 13 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,484.74

*price indicative

RS Stock No.:
806-731
Mfr. Part No.:
UCFL204N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

20mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

113mm

Width

60mm

Depth

25.5mm

Series

UCFL

Static Load Rating

6.65kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit offers reliable performance for various applications, featuring a grey cast housing and a radial insert ball bearing equipped with socket set screws and a slinger seal for enhanced durability.

Compact design with a housing height of 25.5 mm

Dynamic load rating of 12,800,000 mN ensures heavy-duty capability

Operating temperature range from 253.15 K to 373.15 K enables versatile use

Mass of only 0.42 kg promotes easy installation and efficient handling

Grease fitting size M6x1 simplifies maintenance and lubrication processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy