SNR Insert Ball Bearing, UCF206-20 31.75 mm ID
- RS Stock No.:
- 806-657
- Mfr. Part No.:
- UCF206-20
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,008.94
(exc. VAT)
PHP3,370.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,008.94 |
*price indicative
- RS Stock No.:
- 806-657
- Mfr. Part No.:
- UCF206-20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 31.75mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 108mm | |
| Width | 108mm | |
| Depth | 40.2mm | |
| Series | UCF | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 31.75mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 108mm | ||
Width 108mm | ||
Depth 40.2mm | ||
Series UCF | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides robust support with grey cast housing and a radial insert ball bearing, designed for reliable performance in various applications, ensuring durability and efficiency.
Housing height of 31 mm optimises space and fit
Static load rating of 11,200,000 mN guarantees dependable performance
Dynamic load rating of 19,500,000 mN supports heavy-duty applications
Sealed with a slinger to enhance resistance to contamination
Related links
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF206-18 28.58 mm ID
- SNR Insert Ball Bearing, UCF206-19 30.16 mm ID
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
