SNR Insert Ball Bearing, UCFL207-20 31.75 mm ID
- RS Stock No.:
- 806-908
- Mfr. Part No.:
- UCFL207-20
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,517.02
(exc. VAT)
PHP3,939.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,517.02 |
*price indicative
- RS Stock No.:
- 806-908
- Mfr. Part No.:
- UCFL207-20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 31.75mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 161mm | |
| Width | 90mm | |
| Depth | 34mm | |
| Series | UCFL | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 31.75mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 161mm | ||
Width 90mm | ||
Depth 34mm | ||
Series UCFL | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit features a grey cast housing and a radial insert ball bearing, designed for reliable performance in alignment applications, ensuring durability and ease of installation in various mechanical setups.
Housing height measures 34 mm for Compact integration
Dynamic load rating reaches 25,700,000 mN for enhanced performance
Operating temperature range from 253.15 K to 373.15 K for versatility
Recommend tightening torque for set screw is 8 N-m for secure fastening
Mass of 1.23 kg ensures stability and robustness
Related links
- SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL207-23 36.5 mm ID
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
- SNR Radial, UCFLE207-20 31.75 mm ID
