SNR Radial, UCFLE207-20 31.75 mm ID
- RS Stock No.:
- 698-182
- Mfr. Part No.:
- UCFLE207-20
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,414.90
(exc. VAT)
PHP4,944.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,414.90 |
*price indicative
- RS Stock No.:
- 698-182
- Mfr. Part No.:
- UCFLE207-20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 31.75mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 33.7mm | |
| Width | 92mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Radial | |
| Series | UCFLE | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 31.75mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 33.7mm | ||
Width 92mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Radial | ||
Series UCFLE | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for seamless performance and durability in mechanical applications. Specifically designed to house radial insert ball bearings, this unit features a robust grey cast housing that ensures stability and resilience under operational stress. Enhanced with socket set screws and a protective seal with slinger, it effectively guards against contaminants, extending service life. The precise dimensions and load ratings contribute to exceptional reliability, making it a VITAL component for various machinery requiring dependable bearing solutions.
Static load rating of 15,200,000 mN for reliable performance under stationary conditions
Operating temperature range from -20 °C to 100 °C adapts to diverse environments
Compact dimensions with a height of 33.7 mm and width of 92 mm maximizes space efficiency
Lightweight at 1.23 kg simplifies handling and installation
Recommended tightening torque of 8 N-m optimizes fastening security
Related links
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR 2 Hole Cylindrical, UCPE207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF206-20 31.75 mm ID
