SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- RS Stock No.:
- 806-994
- Mfr. Part No.:
- MUCPPL206-20
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,154.23
(exc. VAT)
PHP9,132.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,154.23 |
*price indicative
- RS Stock No.:
- 806-994
- Mfr. Part No.:
- MUCPPL206-20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 31.75mm | |
| Housing Material | Thermoplastic | |
| Locking Type | Set Screw | |
| Length | 162mm | |
| Width | 46mm | |
| Series | MUCPPL | |
| Static Load Rating | 16.7kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 31.75mm | ||
Housing Material Thermoplastic | ||
Locking Type Set Screw | ||
Length 162mm | ||
Width 46mm | ||
Series MUCPPL | ||
Static Load Rating 16.7kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit is designed for efficient operation in various applications, featuring a thermoplastic housing and a stainless steel insert ball bearing that ensures robust performance and reliability.
Durable thermoplastic housing with a stainless steel insert for enhanced longevity
Mounting dimensions include a housing width of 46 mm and height of 83 mm
Dynamic load rating of 16,700,000 mN ensures reliable performance under pressure
Related links
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF206-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
- SNR Radial, UCFLE207-20 31.75 mm ID
