SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,677.66

(exc. VAT)

PHP6,358.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,677.66

*price indicative

RS Stock No.:
701-122
Mfr. Part No.:
UCT207-20
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

31.75mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

129mm

Width

42.9mm

Mount Hole Size

22 mm

Series

UCT

Bore Type

Cylindrical

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to provide reliable support in various applications, particularly in machinery where a robust and efficient performance is essential. With its grey cast housing and radial insert ball bearing featuring socket set screws, this unit ensures a secure fit and minimal maintenance. The incorporation of a slinger seal enhances durability by protecting internal components from external contaminants. This product exemplifies excellence in engineering, aiming to extend service life and reduce downtime, making it an Ideal choice for both industrial and commercial uses.

Operating temperature range accommodates various environments, from -20°C to 100°C

Mass of 1.63 kg ensures stability and robustness during operation

Recommended tightening torque for set screw is 8 N-m, ensuring secure mounting

Dynamic load rating of 25.7 kN ensures reliability under heavy loads

Static load rating of 15.2 kN provides assurance of performance in stationary conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy