SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- RS Stock No.:
- 807-052
- Mfr. Part No.:
- UCF207-20
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,517.02
(exc. VAT)
PHP3,939.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,517.02 |
*price indicative
- RS Stock No.:
- 807-052
- Mfr. Part No.:
- UCF207-20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 31.75mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 117mm | |
| Width | 117mm | |
| Depth | 34mm | |
| Series | UCF | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 31.75mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 117mm | ||
Width 117mm | ||
Depth 34mm | ||
Series UCF | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance, featuring a Durable grey cast housing and a radial insert ball bearing with socket set screws and a slinger seal that ensures effective protection against contaminants.
Housing height measures at 34 mm for a Compact design
Dynamic load rating of 25,700,000 mN for superior strength
Grease fitting M6x1 allows for convenient lubrication
Mass of 1.56 kg ensures stability in operation
Recommended tightening torque for set screw is 8 N-m
Related links
- SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
- SNR Insert Ball Bearing, MUCFPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF206-20 31.75 mm ID
- SNR Insert Ball Bearing, UCFL207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF207-22 34.9 mm ID
- SNR Insert Ball Bearing, UCF207-23 36.5 mm ID
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
