SNR Insert Ball Bearing, UCF207-23 36.5 mm ID
- RS Stock No.:
- 807-009
- Mfr. Part No.:
- UCF207-23
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,517.02
(exc. VAT)
PHP3,939.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,517.02 |
*price indicative
- RS Stock No.:
- 807-009
- Mfr. Part No.:
- UCF207-23
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 36.5mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 117mm | |
| Width | 117mm | |
| Depth | 34mm | |
| Series | UCF | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 36.5mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 117mm | ||
Width 117mm | ||
Depth 34mm | ||
Series UCF | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable support for rotating shafts, featuring a robust grey cast housing and radial insert ball bearing design. Its effective seal with a slinger ensures longevity and protection against contaminants.
Housing height of 34 mm optimises space efficiency
Dynamic load rating of 25,700,000 mN ensures high performance under load
Easy installation with pre-drilled mounting holes, spaced at 92 mm
Operating temperature range of 253.15 °K to 373.15 °K allows versatile applications
Lightweight at 1.48 kg for manageable handling
Related links
- SNR Insert Ball Bearing, UCFL207-23 36.5 mm ID
- SNR Insert Ball Bearing, UCF207-20 31.75 mm ID
- SNR Insert Ball Bearing, UCF207-22 34.9 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
