SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- RS Stock No.:
- 807-016
- Mfr. Part No.:
- UCF208NL3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,179.99
(exc. VAT)
PHP6,921.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,179.99 |
*price indicative
- RS Stock No.:
- 807-016
- Mfr. Part No.:
- UCF208NL3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 130mm | |
| Width | 130mm | |
| Depth | 36mm | |
| Series | UCF | |
| Static Load Rating | 18.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 130mm | ||
Width 130mm | ||
Depth 36mm | ||
Series UCF | ||
Static Load Rating 18.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides a robust solution for alignment and support, featuring a grey cast housing and a radial insert ball bearing design. It's engineered to ensure reliable performance in various applications.
Grey cast housing enhances durability and resistance to wear
Radial insert ball bearing with socket set screws ensures secure mounting
Triple lip seal effectively protects against contaminants
Dynamic load rating of 29,600,000 mN supports demanding applications
Related links
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, SUCFL208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, UCF208N 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
