SNR Insert Ball Bearing, SESF208N 40 mm ID
- RS Stock No.:
- 806-635
- Mfr. Part No.:
- SESF208N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP22,947.33
(exc. VAT)
PHP25,701.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,947.33 |
*price indicative
- RS Stock No.:
- 806-635
- Mfr. Part No.:
- SESF208N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Stainless Steel | |
| Length | 130mm | |
| Width | 43.7mm | |
| Series | SESF | |
| Static Load Rating | 19.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Stainless Steel | ||
Length 130mm | ||
Width 43.7mm | ||
Series SESF | ||
Static Load Rating 19.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers high-performance functionality, designed for efficient operation in various applications, featuring a stainless steel cast housing and an insert ball bearing that ensures reliable support and durability.
Stainless steel cast housing enhances corrosion resistance
Insert ball bearing with eccentric locking collar ensures secure fixing
Single lip seal provides effective protection against contaminants
Operating temperature range is suitable for diverse environments
Dynamic load rating of 32,000,000 mN supports heavy-duty applications
Recommended tightening torque ensures optimal performance and safety
Related links
- SNR Insert Ball Bearing, SUCFL208N 40 mm ID
- SNR Insert Ball Bearing, UCF208CO 40 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, UCF208N 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
