SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- RS Stock No.:
- 806-912
- Mfr. Part No.:
- UCFL208CC
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,083.21
(exc. VAT)
PHP6,813.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,083.21 |
*price indicative
- RS Stock No.:
- 806-912
- Mfr. Part No.:
- UCFL208CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 175mm | |
| Width | 100mm | |
| Depth | 36mm | |
| Series | UCFL | |
| Static Load Rating | 18.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 175mm | ||
Width 100mm | ||
Depth 36mm | ||
Series UCFL | ||
Static Load Rating 18.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for radial insertion, featuring a Durable grey cast housing for robust support and alignment. Ideal for various applications, it ensures reliability and performance with its innovative design.
Grey cast housing provides durability and resistance to wear
Radial insert ball bearing allows for easy and secure installation
Closed cover design enhances protection from external contaminants
Dynamic load rating of 29,600,000 mN supports heavy-duty applications
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
- SNR Insert Ball Bearing, SUCF208N 40 mm ID
- SNR Insert Ball Bearing, UCF208N 40 mm ID
