SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- RS Stock No.:
- 806-978
- Mfr. Part No.:
- MUCFPL208
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,246.26
(exc. VAT)
PHP13,715.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,246.26 |
*price indicative
- RS Stock No.:
- 806-978
- Mfr. Part No.:
- MUCFPL208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Housing Material | Thermoplastic | |
| Locking Type | Set Screw | |
| Length | 130mm | |
| Width | 130mm | |
| Series | MUCFPL | |
| Static Load Rating | 14.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Housing Material Thermoplastic | ||
Locking Type Set Screw | ||
Length 130mm | ||
Width 130mm | ||
Series MUCFPL | ||
Static Load Rating 14.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit is engineered with a thermoplastic housing and a stainless steel insert ball bearing. Its design incorporates socket set screws and Seals with slingers, making it suitable for food-grade applications.
Thermoplastic housing ensures durability and resistance to corrosion
Stainless steel insert ball bearing provides reliable performance under load
Designed for food-grade applications with a slinger seal and food grease
Compact dimensions with a housing height of 37.5 mm and width of 130 mm
Related links
- SNR Insert Ball Bearing, MUCFPL208-24 38.1 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
- SNR Insert Ball Bearing, SUCF208N 40 mm ID
