SNR Insert Ball Bearing, SUCFL208N 40 mm ID
- RS Stock No.:
- 806-792
- Mfr. Part No.:
- SUCFL208N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,352.96
(exc. VAT)
PHP25,035.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,352.96 |
*price indicative
- RS Stock No.:
- 806-792
- Mfr. Part No.:
- SUCFL208N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 172mm | |
| Width | 100mm | |
| Series | SUCFL | |
| Static Load Rating | 19.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 172mm | ||
Width 100mm | ||
Series SUCFL | ||
Static Load Rating 19.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable operation in various applications, featuring a stainless steel cast housing and insert ball bearing. It's designed to securely mount and function seamlessly in demanding environments.
Constructed from stainless steel for enhanced durability and resistance
Equipped with a grease fitting for easy maintenance
Impressive dynamic load rating of 32,000,000 mN for robust performance
Compact housing height of 36 mm, optimising installation space
Lightweight design at 1.62 kg, facilitating simplified handling
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, UCFA208 40 mm ID
- SNR Insert Ball Bearing, SUCF208N 40 mm ID
