SNR Insert Ball Bearing, UCFA208 40 mm ID
- RS Stock No.:
- 806-491
- Mfr. Part No.:
- UCFA208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,967.86
(exc. VAT)
PHP5,564.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,967.86 |
*price indicative
- RS Stock No.:
- 806-491
- Mfr. Part No.:
- UCFA208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 175mm | |
| Width | 100mm | |
| Depth | 36mm | |
| Series | UCFA | |
| Static Load Rating | 18.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 175mm | ||
Width 100mm | ||
Depth 36mm | ||
Series UCFA | ||
Static Load Rating 18.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance, featuring a grey cast housing and a radial insert ball bearing with socket set screws, equipped with a sealing system that enhances durability.
Housing height measures 36 mm, providing optimal support
Dynamic load rating reaches 29600000 mN, ensuring robust performance
Operating temperature range from 253.15 °K to 373.15 °K allows versatile applications
Mass of 1.64 kg ensures stability during operation
Grease fitting M6x1 facilitates easy maintenance
Mounting holes distance is 144 mm for efficient installation
Related links
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, MUCFPL208 40 mm ID
- SNR Insert Ball Bearing, UCFL208CC 40 mm ID
- SNR Insert Ball Bearing, SUCFL208N 40 mm ID
- SNR Insert Ball Bearing, SESF208N 40 mm ID
- SNR Insert Ball Bearing, UCF208N 40 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
