SNR Insert Ball Bearing, UCF218 90 mm ID
- RS Stock No.:
- 806-876
- Mfr. Part No.:
- UCF218
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP26,759.51
(exc. VAT)
PHP29,970.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,759.51 |
*price indicative
- RS Stock No.:
- 806-876
- Mfr. Part No.:
- UCF218
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 90mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 235mm | |
| Width | 235mm | |
| Depth | 96.3mm | |
| Series | UCF | |
| Static Load Rating | 71500000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 90mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 235mm | ||
Width 235mm | ||
Depth 96.3mm | ||
Series UCF | ||
Static Load Rating 71500000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable support for rotating shafts while effectively managing loads and ensuring durability under varying operational conditions.
Grey cast housing for robust construction and longevity
Radial insert ball bearing with socket set screws for secure attachment
Dynamic load rating of 96,000,000 mN ensures high performance
Operating temperature range from 253.15 K to 373.15 K for versatile applications
Recommended tightening torque of 33 N-m for optimal performance
Related links
- SNR Insert Ball Bearing, UCF218-56 88.9 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
- SNR Insert Ball Bearing, UCFL208-24 38.1 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
