SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
- RS Stock No.:
- 806-668
- Mfr. Part No.:
- UCF215-48
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,040.68
(exc. VAT)
PHP16,845.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,040.68 |
*price indicative
- RS Stock No.:
- 806-668
- Mfr. Part No.:
- UCF215-48
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 76.2mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 200mm | |
| Width | 200mm | |
| Depth | 78.5mm | |
| Series | UCF | |
| Static Load Rating | 49500000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 76.2mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 200mm | ||
Width 200mm | ||
Depth 78.5mm | ||
Series UCF | ||
Static Load Rating 49500000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for precision applications, featuring a grey cast housing and a radial insert ball bearing. This unit provides reliable performance, making it an Ideal choice for various industrial uses.
Housing height measures 56 mm for Compact installation
Mass of 5.66 kg ensures stability during operation
Dynamic load rating stands at 66,000,000 mN for durability
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Related links
- SNR Insert Ball Bearing, UCF215 75 mm ID
- SNR Insert Ball Bearing, UCF215-47 74.6 mm ID
- SNR Radial, UCP215-48 76.2 mm ID
- SKF 4 Hole Cylindrical, UCF 315-48 76.2 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
