SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- RS Stock No.:
- 806-786
- Mfr. Part No.:
- SUCFL205N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,105.91
(exc. VAT)
PHP12,438.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,105.91 |
*price indicative
- RS Stock No.:
- 806-786
- Mfr. Part No.:
- SUCFL205N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 125mm | |
| Width | 68mm | |
| Series | SUCFL | |
| Static Load Rating | 7.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 125mm | ||
Width 68mm | ||
Series SUCFL | ||
Static Load Rating 7.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers robust support and alignment for various applications, MADE from stainless steel with a sealed mechanism to ensure longevity and performance in challenging environments.
Stainless steel cast housing enhances durability and resistance to corrosion
Insert ball bearing features socket set screws for secure installation
Specialised seal with slinger utilises food-grade grease for enhanced protection
Dynamic load rating of 14,000,000 mN ensures reliability under heavy loads
Related links
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SUCP205N 25 mm ID
- SNR Insert Ball Bearing, SESFL205N 25 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
