SNR Insert Ball Bearing, MUCPPL205 25 mm ID
- RS Stock No.:
- 806-991
- Mfr. Part No.:
- MUCPPL205
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,012.27
(exc. VAT)
PHP7,853.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,012.27 |
*price indicative
- RS Stock No.:
- 806-991
- Mfr. Part No.:
- MUCPPL205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Housing Material | Thermoplastic | |
| Locking Type | Set Screw | |
| Length | 140mm | |
| Width | 38mm | |
| Series | MUCPPL | |
| Static Load Rating | 11.9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Housing Material Thermoplastic | ||
Locking Type Set Screw | ||
Length 140mm | ||
Width 38mm | ||
Series MUCPPL | ||
Static Load Rating 11.9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit features a thermoplastic housing and a stainless steel insert ball bearing, designed for optimal performance in various applications. Its robust construction ensures reliability in demanding environments.
Thermoplastic housing provides enhanced durability and resilience
Stainless steel insert ball bearing with socket set screws for secure installation
Operating temperature range from 253.15 K to 373.15 K to accommodate diverse conditions
Dynamic load rating of 11,900,000 mN ensures superior performance under load
Related links
- SNR Insert Ball Bearing, MUCPPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT205 25 mm ID
- SNR Insert Ball Bearing, SUCF205N 25 mm ID
- SNR Insert Ball Bearing, SESF205N 25 mm ID
- SNR Insert Ball Bearing, MUCNFL205 25 mm ID
- SNR Insert Ball Bearing, SESP205N 25 mm ID
- SNR Insert Ball Bearing, SESFL205N 25 mm ID
