SNR Insert Ball Bearing, MUCPPL205-16 25.4 mm ID
- RS Stock No.:
- 806-992
- Mfr. Part No.:
- MUCPPL205-16
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,012.27
(exc. VAT)
PHP7,853.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,012.27 |
*price indicative
- RS Stock No.:
- 806-992
- Mfr. Part No.:
- MUCPPL205-16
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25.4mm | |
| Housing Material | Thermoplastic | |
| Locking Type | Set Screw | |
| Length | 140mm | |
| Width | 38mm | |
| Series | MUCPPL | |
| Static Load Rating | 11.9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25.4mm | ||
Housing Material Thermoplastic | ||
Locking Type Set Screw | ||
Length 140mm | ||
Width 38mm | ||
Series MUCPPL | ||
Static Load Rating 11.9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit combines a thermoplastic housing with a stainless steel insert ball bearing. Its primary function is to provide reliable performance in a variety of applications, ensuring efficient operation and durability.
Thermoplastic housing ensures resistance to corrosion and lightweight characteristics
Stainless steel insert ball bearing offers enhanced durability and reduced wear
Grease fitting allows for easy lubrication maintenance
Dynamic load rating of 11,900 kg allows for superior weight handling capacity
Operating temperature range from -20°C to 100°C ensures suitability for diverse environments
Related links
- SNR Insert Ball Bearing, MUCFPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCF205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCNFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCPPL205 25 mm ID
- SNR Insert Ball Bearing, SUCFL205-16N 25.4 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
