SNR Insert Ball Bearing, SUCFL205-16N 25.4 mm ID
- RS Stock No.:
- 806-784
- Mfr. Part No.:
- SUCFL205-16N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,080.11
(exc. VAT)
PHP12,409.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,080.11 |
*price indicative
- RS Stock No.:
- 806-784
- Mfr. Part No.:
- SUCFL205-16N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25.4mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 125mm | |
| Width | 68mm | |
| Series | SUCFL | |
| Static Load Rating | 7.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25.4mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 125mm | ||
Width 68mm | ||
Series SUCFL | ||
Static Load Rating 7.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for optimal performance in various applications, featuring a stainless steel cast housing and an insert ball bearing with socket set screws, ensuring reliable and efficient operation.
Stainless steel cast housing provides durability and resistance to corrosion
Equipped with a stainless steel insert ball bearing for enhanced strength
Seal with slinger ensures longevity by preventing contamination
Recommended tightening torque for set screw is 3.9 N-m for optimal functionality
Related links
- SNR Insert Ball Bearing, MUCPPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCF205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCFPL205-16 25.4 mm ID
- SNR Insert Ball Bearing, MUCNFL205-16 25.4 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
